Kern 572-A05 Glass draught guard for KERN 572, PKP and PKT
Large glass sliding doors for convenient access to wind protection with 3 weighing material for precision scales CORE 572, CORE PKP AND CORE PKT (only for models with weighing plate, large diameter 106 mm)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Kern
Large glass sliding doors for convenient access to wind protection with 3 weighing material for precision scales CORE 572, CORE PKP AND CORE PKT (only for models with weighing plate, large diameter 106 mm)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Kern
Technical data
Dim | (L x W x H) 300 x 200 x 100 mm |
---|---|
Height | 100 mm |
Length | 300 mm |
Width | 200 mm |
Calibratable | No |
Weight | 500 g |
Documents & Downloads
Glass draught guard for KERN 572, PKP and PKT
Large glass sliding doors for convenient access to wind protection with 3 weighing material for precision scales CORE 572, CORE PKP AND CORE PKT (only for models with weighing plate, large diameter 106 mm)
This text is machine translated.
Highlights & Details
- Glass draught guard for KERN 572
- PKP and PKT
Facts
- Large glass draught shield with 3 sliding doors for easy access to the items being weighed for Precision balances KERN572, KERN PKP and KERN PKT (only for models with weighing plate sizes Ø 106 mm)
- Warranty: 24 months
- Manufacturer: Kern
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Scales Accessories