Kern CCS 30K0.1. CFS 6K0.1, KFP 30V20M
- With this high-precision counting system CORE CCS can be replaced by a wide range of single counting scales reference scale core: this also separately usable Professional counting scales CORE CFS fulfilled by connecting a high annoying weighing bri…
- With this high-precision counting system CORE CCS can be replaced by a wide range of single counting scales reference scale core: this also separately usable Professional counting scales CORE CFS fulfilled by connecting a high annoying weighing bri…
CFS 6K0.1, KFP 30V20M
- With this high-precision counting system CORE CCS can be replaced by a wide range of single counting scales reference scale core: this also separately usable Professional counting scales CORE CFS fulfilled by connecting a high annoying weighing bridge can also to the highest standards of accuracy, weighing range and bulk volumes - can be programd via keypad: - - desired reference quantities-known reference weight memory (PLU) for 100 article with additional text-fill-to-target function: weight can be programd. The Reaching the target value is indicated by an acoustic and optical signal is displayed. Accurate figures: The automatic reference optimisation gradually improves the average value of the piece weight quantity scale CORE KFP: The quantity counting takes place with high precision on the weighing platform (= weighing bridge) CORE KFP instead of stainless steel platform, base steel painted aluminum single point load cell (1x3000e), IP65 protection
This text is machine translated.
Highlights & Details
- Counting the smallest parts in the largest quantities
- counting resolution from 300,000 points
Facts
- With this highly-accurate counting system KERN CCS you can replace a large spectrum of individual counting scales|Reference scale KERN :|This professional KERN CFS counting scale, which can also be used as a stand-alone scale, meets even the highest demands for accuracy, weighing range and volume of items, by connecting it to a high-capacity weighing bridge
- Programmable using numerical key pad:
- - required reference quantity
- - known reference weight
- Memory (PLU) for 100 items with additional text
- Fill-to-target function: Programmable target weight. An acoustic and visual signal will be displayed when the target value is reached
- Precise counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight|Quantity scale KERN KFP:|The high-accuracy quantity counting takes place on the weighing platform (= weighing bridge) KERN KFP
- Stainless steel platform, painted steel base
- Aluminium singlepoint load cell (1 x 3000 e), IP65 protection|
Comments
Customer reviews
Similar products
See and discover other items from category Scales Accessories