Kern Crane scales Weight range 150 kg Readability 50 g mains-powered, rechargeable
- The scale corresponds with the Approvals TUV meet the requirements of the standard EN 13155 (free load transducer) and EN 61010-1 (electrical safety) - high mobility: thanks to battery operation, compact design and low self-weight suitable for use …
- Warranty: 24 months
- Manufacturer: Kern
- The scale corresponds with the Approvals TUV meet the requirements of the standard EN 13155 (free load transducer) and EN 61010-1 (electrical safety) - high mobility: thanks to battery operation, compact design and low self-weight suitable for use …
- Warranty: 24 months
- Manufacturer: Kern
Technical data
Weight range | 150 kg |
---|---|
Dim | (L x W x H) 250 x 435 x 200 mm |
Weight | 3600 g |
Calibration (to standard) | DAkkS |
Can be calibrated to | DAkkS |
Height | 200 mm |
Length | 250 mm |
Width | 435 mm |
Features | Calibratable |
Power supply (LOV) | mains-powered , rechargeable |
Type | HFB 150K50 |
---|---|
Readability | 50 g |
Reproducibility | 50 g |
Product type | Crane scales |
Documents & Downloads
- Manual 755732 Kern Crane scales Weight range 150 kg Readability 50 g mains-powered, rechargeable
PDF - Manual 755732 Kern Crane scales Weight range 150 kg Readability 50 g mains-powered, rechargeable
PDF - Manual 755732 Kern Crane scales Weight range 150 kg Readability 50 g mains-powered, rechargeable
PDF - Manual 755732 Kern Crane scales Weight range 150 kg Readability 50 g mains-powered, rechargeable
PDF - Manual 755732 Kern Crane scales Weight range 150 kg Readability 50 g mains-powered, rechargeable
PDF - Manual 755732 Kern Crane scales Weight range 150 kg Readability 50 g mains-powered, rechargeable
PDF - Manual 755732 Kern Crane scales Weight range 150 kg Readability 50 g mains-powered, rechargeable
PDF
- Manual 755732 Kern Crane scales Weight range 150 kg Readability 50 g mains-powered, rechargeable
PDF - Manual 755732 Kern Crane scales Weight range 150 kg Readability 50 g mains-powered, rechargeable
PDF - Manual 755732 Kern Crane scales Weight range 150 kg Readability 50 g mains-powered, rechargeable
PDF
Crane scale 0,05 kg : 150 kg
- The scale corresponds with the Approvals TUV meet the requirements of the standard EN 13155 (free load transducer) and EN 61010-1 (electrical safety) - high mobility: thanks to battery operation, compact design and low self-weight suitable for use at several locations (production, storage, dispatch,...) - Second display on the back side of the balance-hook with safety catch, rotating - shekels and hook lock made of nickel-plated stainless steel battery operation internally, as a standard, battery life up to 40 h, charging time approx. 14 h via mains adapter, battery charge indicator visually through LED data hold function: when weighing is at a standstill, the weight display automatically up to the pressing the HOLD button frozen - Taring: Resetting the display to 0 in-laden scales. Now be removed or added is displayed directly loads - remote control as standard. Range approx. 20 m. All the functions can be selected (except for ON/OFF). Wxdxh 48 x 10 x 95 mm. Batteries included (2 x 1.5 V AAA)
This text is machine translated.
Highlights & Details
- The professional alternative up to 600 kg with rear-facing second display
Facts
- With the TÜV certification mark, the scale meets the requirements of the standard EN 13155 (Non-fixed load lifting attachments) and EN 61010-1 (Electrical safety)
- High mobility: thanks to battery operation, compact construction and low weight, it is suitable for use in several locations (production, warehouse, dispatch department, ...)
- Second display on the rear of the balance
- Hook with safety catch, revolving
- Shackle and hook connection made of nickel-plated stainless steel
- Rechargeable battery pack internal, standard, operating time approx. 40 h, charging time approx. 14 h with mains adapter, charge indicator visual using LED
- Data hold function: When the weighing value remains unchanged the weight indicated on the display is automatically frozen until the HOLD key is pressed
- Tare: Resets the display to 0 when there is a load on the scale. Now removed or added loads are directly displayed
- Radio remote control standard. Range approx. 20 m. All functions can be selected (excl. ON/OFF). WxDxH 48x10x95 mm. Batteries included (2 x 1,5 V AAA)
- Warranty: 24 months
- Manufacturer: Kern
Comments
Crane scales pose considerable health risks. Mechanical failure of crane scales may result in lifethreatening injuries. This why the right to cancel does not apply to the purchase of crane scales. Crane scales may only be returned on condition that the product is in its orginal packaging, with the seal being fully intact.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Crane Scales