
Highlights & Details
Crane scale 0,2 kg : 600 kg
- The professional alternative up to 600 kg with rear-facing second display
Technical specifications
- Weight range
600 kg
- Product type
Crane scales
- Readability
200 g
- Power supply (LOV)
mains-powered
rechargeable
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 250 x 435 x 200 mm
- Weight
3600 g
- Width
435 mm
- Height
200 mm
- Length
250 mm
- Reproducibility
200 g
- Type
HFB 600K200
- Features
Calibratable
Documents & Downloads
Datasheet
Datasheet 755734 Kern HFB 600K200 Crane scales HFB 600K200 Weight range 600 kg Readability 200 g mains-powered, rechargeable
User & Safety Instructions
User & Safety Instructions 755734 Kern HFB 600K200 Crane scales HFB 600K200 Weight range 600 kg Readability 200 g mains-powered, rechargeable
Description
This text is machine translated.
Features
- With the TÜV certification mark, the scale meets the requirements of the standard EN 13155 (Non-fixed load lifting attachments) and EN 61010-1 (Electrical safety)
- High mobility: thanks to battery operation, compact construction and low weight, it is suitable for use in several locations (production, warehouse, dispatch department, ...)
- Second display on the rear of the balance
- Hook with safety catch, revolving
- Shackle and hook connection made of nickel-plated stainless steel
- Rechargeable battery pack internal, standard, operating time approx. 40 h, charging time approx. 14 h with mains adapter, charge indicator visual using LED
- Data hold function: When the weighing value remains unchanged the weight indicated on the display is automatically frozen until the HOLD key is pressed
- Tare: Resets the display to 0 when there is a load on the scale. Now removed or added loads are directly displayed
- Radio remote control standard. Range approx. 20 m. All functions can be selected (excl. ON/OFF). WxDxH 48x10x95 mm. Batteries included (2 x 1,5 V AAA)



