
Technical specifications
- Weight range
3 kg
- Product type
Compact scales
- Readability
0.1 g
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
White
Grey
- Dim
(L x W x H) 205 x 145 x 45 mm
- Weight
400 g
- Calibration service
963-127
- Weighing plate
Plastic
- Width
145 mm
- Height
45 mm
- Length
205 mm
- Reproducibility
0.1
- Type
EMB 3000-1S
- Features
Calibratable
Documents & Downloads
Datasheet
Datasheet 2100940 Kern EMB 3000-1S Compact scales EMB 3000-1S Weight range 3 kg Readability 0.1 g battery-powered White, Grey
User & Safety Instructions
User & Safety Instructions 2100940 Kern EMB 3000-1S Compact scales EMB 3000-1S Weight range 3 kg Readability 0.1 g battery-powered White, Grey





