Kern EMB 5000-0S Compact scales Weight range 5 kg Readability 1 g battery-powered White, Grey

  • Item no.: 2100943
  • Manufacturer no.: EMB 5000-0S
  • EAN: 4045761179677

Kern EMB 5000-0S Compact scales 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Kern
  • Item no.: 2100943
  • Manufacturer no.: EMB 5000-0S
  • EAN: 4045761179677

Kern EMB 5000-0S Compact scales 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Kern
Weight range 5 kg
Colour White , Grey
Dim (L x W x H) 205 x 145 x 45 mm
Weight 400 g
Height 45 mm
Length 205 mm
Width 145 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Plastic
Features Calibratable
Power supply (LOV) battery-powered
Type EMB 5000-0S
Readability 1 g
Reproducibility 2 g
Calibration service 963-127
Product type Compact scales

Technical data

Weight range 5 kg
Colour White , Grey
Dim (L x W x H) 205 x 145 x 45 mm
Weight 400 g
Height 45 mm
Length 205 mm
Width 145 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Plastic
Features Calibratable

Frequently bought together

Similar products

See and discover other items from category Postal Scales