
Highlights & Details
Food (Kitchen/Stainless Steel/IP65…68 Protection)
- Precise design kitchen scales for kitchen, canteen, gastronomy
Technical specifications
- Factory colour
Multicolour
- Product type
Kitchen scales
- Weight range
15000 g
- Readability
1 g
- Display
Digital
- Power supply (LOV)
battery-powered
- Dim
(L x W x H) 250 x 272 x 22 mm
- Weight
2.5 kg
- Weighing plate
Glass
- Width
272 mm
- Height
22 mm
- Length
250 mm
- Reproducibility
20 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340076 Kern FGE 10K-3 Kitchen scales Digital Weight range=15000 g Multicolour 250 x 272 x 22
User & Safety Instructions
User & Safety Instructions 2340076 Kern FGE 10K-3 Kitchen scales Digital Weight range=15000 g Multicolour 250 x 272 x 22
Information
Information 2340076 Kern FGE 10K-3 Kitchen scales Digital Weight range=15000 g Multicolour 250 x 272 x 22
Description
This text is machine translated.




