Kern Hanging scales Weight range 5 kg Readability 5 g

  • Item no.: 124121
  • Manufacturer no.: HDB 5K5
  • EAN: 4045761083974

Compact hanging scales with foldable stainless steel hooks.

  • Warranty: 24 months
  • Manufacturer: Kern
  • Item no.: 124121
  • Manufacturer no.: HDB 5K5
  • EAN: 4045761083974

Compact hanging scales with foldable stainless steel hooks.

  • Warranty: 24 months
  • Manufacturer: Kern
Weight range 5 kg
Power supply (details) 2 batteries (AAA)
Dim (L x W x H) 105 x 70 x 25 mm
Weight 150 g
Calibration (to standard) ISO
Can be calibrated to ISO
Height 25 mm
Length 105 mm
Width 70 mm
Calibrated to
Manufacturer's standards (no certificate)
Features Calibratable
Power supply (LOV) battery-powered
Type HDB 5K5
Readability 5 g
Reproducibility 5 g
Product type Hanging scales

Technical data

Weight range 5 kg
Power supply (details) 2 batteries (AAA)
Dim (L x W x H) 105 x 70 x 25 mm
Weight 150 g
Calibration (to standard) ISO
Can be calibrated to ISO
Height 25 mm
Length 105 mm
Width 70 mm
Calibrated to
Manufacturer's standards (no certificate)

Frequently bought together

Similar products

See and discover other items from category Suspension Scales