Kern KB 10000-1N Precision scales Weight range 10 kg Readability 0.1 g mains-powered, rechargeable Silver

  • Item no.: 755805
  • Manufacturer no.: KB 10000-1N
  • EAN: 4045761103634

- Use Step-by-step via yes/no dialog in the display accurate figures: The automatic reference optimisation gradually improves the average value of the piece weight - freely programmable weighing unit, e.g. Displayed directly on fiber length g/m, pape…

  • Warranty: 24 months
  • Manufacturer: Kern
  • Item no.: 755805
  • Manufacturer no.: KB 10000-1N
  • EAN: 4045761103634

- Use Step-by-step via yes/no dialog in the display accurate figures: The automatic reference optimisation gradually improves the average value of the piece weight - freely programmable weighing unit, e.g. Displayed directly on fiber length g/m, pape…

  • Warranty: 24 months
  • Manufacturer: Kern
Weight range 10 kg
Colour Silver
Power supply (details) 220 V - 240 V/AC 50 Hz
Dim (L x W x H) 250 x 167 x 85 mm
Weight 1.1 kg
Calibration (to standard) DAkkS
Can be calibrated to DAkkS
Height 85 mm
Length 250 mm
Width 167 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Stainless steel
Features Calibratable
Power supply (LOV) mains-powered , rechargeable
Type KB 10000-1N
Top plate (length) 170 mm
Readability 0.1 g
Reproducibility 0.1 g
Top plate (width) 150 mm
Product type Precision scales

Technical data

Weight range 10 kg
Colour Silver
Power supply (details) 220 V - 240 V/AC 50 Hz
Dim (L x W x H) 250 x 167 x 85 mm
Weight 1.1 kg
Calibration (to standard) DAkkS
Can be calibrated to DAkkS
Height 85 mm
Length 250 mm
Width 167 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Precision & Laboratory Scales