Kern Letter scales Weight range 0.3 kg Readability 0.001 g mains-powered, battery-powered Grey

  • Item no.: 755526
  • Manufacturer no.: EMS 300-3
  • EAN: 4045761133129

- Particularly suitable for schools and training operation, such as Biology, Chemistry, Physics, impact plastic weighing plate - especially flat design - ergonomically optimized control panel with large keys and contrast-rich LCD display - Safe and s…

  • Warranty: 24 months
  • Manufacturer: Kern
  • Item no.: 755526
  • Manufacturer no.: EMS 300-3
  • EAN: 4045761133129

- Particularly suitable for schools and training operation, such as Biology, Chemistry, Physics, impact plastic weighing plate - especially flat design - ergonomically optimized control panel with large keys and contrast-rich LCD display - Safe and s…

  • Warranty: 24 months
  • Manufacturer: Kern
Weight range 0.3 kg
Colour Grey
Power supply (details) 220 V - 240 V/AC 50 Hz
Weight 1.4 kg
Height 63 mm
Length 280 mm
Width 200 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Plastic
Power supply (LOV) mains-powered , battery-powered
Type EMS 300-3
Top plate (Ø) 105 mm
Readability 0.001 g
Reproducibility 0.002 g
Product type Letter scales

Technical data

Weight range 0.3 kg
Colour Grey
Power supply (details) 220 V - 240 V/AC 50 Hz
Weight 1.4 kg
Height 63 mm
Length 280 mm
Width 200 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Plastic
Power supply (LOV) mains-powered , battery-powered

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Postal Scales