Kern Letter scales Weight range 3 kg Readability 0.1 g mains-powered, battery-powered Silver

  • Item no.: 755520
  • Manufacturer no.: EMB 3000-1
  • EAN: 4045761133105

- Ready to start: batteries included, 9 V battery, battery life up to 12 h. AUTO-OFF-function for protecting the battery, can be switched off - Add-on weighing function simplifies recipe picking-particularly flat design - Safe and skid-free set-up wi…

  • Warranty: 24 months
  • Manufacturer: Kern
  • Item no.: 755520
  • Manufacturer no.: EMB 3000-1
  • EAN: 4045761133105

- Ready to start: batteries included, 9 V battery, battery life up to 12 h. AUTO-OFF-function for protecting the battery, can be switched off - Add-on weighing function simplifies recipe picking-particularly flat design - Safe and skid-free set-up wi…

  • Warranty: 24 months
  • Manufacturer: Kern
Weight range 3 kg
Colour Silver
Power supply (details) 220 V - 240 V/AC 50 Hz
Dim (L x W x H) 240 x 170 x 39 mm
Weight 500 g
Calibration (to standard) DAkkS
Can be calibrated to DAkkS
Height 39 mm
Length 240 mm
Width 170 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Plastic
Power supply (LOV) mains-powered , battery-powered
Type EMB 3000-1
Top plate (Ø) 150 mm
Readability 0.1 g
Reproducibility 0.1 g
Product type Letter scales

Technical data

Weight range 3 kg
Colour Silver
Power supply (details) 220 V - 240 V/AC 50 Hz
Dim (L x W x H) 240 x 170 x 39 mm
Weight 500 g
Calibration (to standard) DAkkS
Can be calibrated to DAkkS
Height 39 mm
Length 240 mm
Width 170 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Postal Scales