Kern MBC-A04 Mains adapter (internal) for KERN MBC

  • Item no.: 755883
  • Manufacturer no.: MBC-A04
  • EAN: 4045761146464

Kern MBC-A04 stekkernetvoeding

  • Warranty: 24 months
  • Manufacturer: Kern
  • Item no.: 755883
  • Manufacturer no.: MBC-A04
  • EAN: 4045761146464

Kern MBC-A04 stekkernetvoeding

  • Warranty: 24 months
  • Manufacturer: Kern
Dim (L x W x H) 300 x 200 x 100 mm
Height 100 mm
Length 300 mm
Width 200 mm
Calibratable No
Weight 380 g

Technical data

Dim (L x W x H) 300 x 200 x 100 mm
Height 100 mm
Length 300 mm
Width 200 mm
Calibratable No
Weight 380 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Scales Accessories