Kern Optics OBL 127 Transmission microscope Binocular 1000 x Transmitted light
The CORE OBF and OBL models are excellent and stable laboratory microscopes for all usual routine applications. Through the simple Köhler lighting, the adjustable diaphragm and a vorzentrierten as well as height-adjustable Abbe condenser with adjusta…
- Warranty: 24 months
- Manufacturer: Kern Optics
The CORE OBF and OBL models are excellent and stable laboratory microscopes for all usual routine applications. Through the simple Köhler lighting, the adjustable diaphragm and a vorzentrierten as well as height-adjustable Abbe condenser with adjusta…
- Warranty: 24 months
- Manufacturer: Kern Optics
Documents & Downloads
Transmitted light microscope OBL 127
The CORE OBF and OBL models are excellent and stable laboratory microscopes for all usual routine applications. Through the simple Köhler lighting, the adjustable diaphragm and a vorzentrierten as well as height-adjustable Abbe condenser with adjustable aperture aperture, deliver these microscopes in the bright-and in the dark field excellent pictures. By default, these microscopes, depending on the model, with wide-angle oculars, with achromatischen, plana chromatic or equal to infinity corrected E-plan objective. This binokularen microscopes are equipped with a diopter adjustment. A tri-ocular head is optionally available, in order to enable the connection of a camera. A revolver for up to X lenses and a large object table are included in the delivery. The following optional accessories are available: Different eyepieces, lenses, a complete Polarisations-Kit, a phase contrast unit as well as complete HBO and LED fluorescent mounting sets etc.. For the lighting is a halogen lighting with 20 Watts as well as an LED-version with 3 watt each alternative is available. A key feature of these variables and at the same time robust microscope series is the stable and precisely adjustable mechanics.
This text is machine translated.
Highlights & Details
- The transmitted light (infinity)
- Binocular
- LED Lighting
Facts
- 3 W LED electrical unit (rechargeable) for OBF123, OBL 127
- 3 W LED electrical unit (not rechargeable) for OBF123, OBL 127
- 3 W LED electrical unit for OBF123, OBL 127
- Condenser Abbe; N.A. 1.25; fix
- Cross-table for transmitted light microscope
- Diaphragm for series OBF-1, OBL-1
- Lens Infinity E-Plan 100x/1.25 Oil, sprung
- Lens Infinity E-Plan 10x/0.25
- Lens Infinity E-Plan 40x/0.65 sprung
- Lens Infinity E-Plan 4x/0.1
- Objective turret 4-way for series OBF-1, OBL-1
- Eyepiece WF 10x/18 mm diameter
- Eyepiece WF 10x/20 mm dia.
- Dust protection hood (600 x 600 mm)
- Tube binocular boiling caldron; Infinity
- 100 W HBO Fluorescence illuminator (B/G) Includes centring of lens (optional)
- 3 W LED fluorescent unit (B/G) Includes centring of lens (optional)
- C-Mount camera adapter 0.47x; for Mikroskop-Cam (optional)
- C-Mount camera adapter 1.0x; for Mikroskop-Cam (optional)
- Dark field ring (4 x-40 x) for series OBN-1 (optional)
- Single slot with Inf PH-Plan Lens 100 x for Phase Contrast Unit of the series OBL-1, OBD-1 (optional)
- Single slot with Inf PH-plan lens 10 x for Phase Contrast Unit of the series OBL-1, OBD-1 (optional)
- Single slot with Inf PH-plan lens 20 x for Phase Contrast Unit of the series OBL-1, OBD-1 (optional)
- Single slot with Inf PH-plan lens 40 x for Phase Contrast Unit of the series OBL-1, OBD-1 (optional)
- Lens Infinity Plan 20x/0.4 (optional)
- Lens Infinity Plan 60 x/0.8 sprung (optional)
- Eyepiece HWF 10x / Ø 18 mm mit High-Eye-Point (optional)
- Eyepiece HWF 10x / Ø 20 mm mit High-Eye-Point (optional)
- Eyepiece WF 10x/Ø 18 mm mit scale 0.1 mm (optional)
- Eyepiece WF 10x/Ø 18 mm mit scale 0.1 mm (optional)
- Eyepiece WF 10x/Ø 20 mm mit scale 0.1 mm (optional)
- Eyepiece WF 16x/13 mm diameter (optional)
- Eyepiece adapter for camera (optional)
- PH-Lens Infinity Plan 100x/1.25 (optional)
- PH-Lens Infinity Plan 10x/0.25 (optional)
- PH-Lens Infinity Plan 20x/0.4 (optional)
- PH-Lens Infinity Plan 40x/0.66 (optional)
- Polariser analyzer and polarizer (optional)
- Tube trinocular boiling caldron; Infinity (optional)
- Tubus-Gro size 23.2 mm
Delivery
- 3 W LED electrical unit (rechargeable) for OBF123, OBL 127
- 3 W LED electrical unit (not rechargeable) for OBF123, OBL 127
- 3 W LED electrical unit for OBF123, OBL 127
- Condenser Abbe, N.A. 1.25, Fix
- Cross-table for transmitted light microscope
- Diaphragm for series OBF-1, OBL-1
- Lens Infinity E-Plan 100x/1.25 Oil, sprung
- Lens Infinity E-Plan 10x/0.25
- Lens Infinity E-Plan 40x/0.65 sprung
- Lens Infinity E-Plan 4x/0.1
- Objective turret 4-way for series OBF-1, OBL-1
- Eyepiece WF 10x/18 mm diameter
- Eyepiece WF 10x/20 mm dia.
- Dust protection hood (600 x 600 mm)
- Tube Binocular Boiling Pot
- Infinity
- Warranty: 24 months
- Manufacturer: Kern Optics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microscopes