Kern Optics OBN 132 Transmission microscope Trinocular 1000 x Transmitted light
The CORE OBN 132 is an excellent and stable laboratory microscope for all usual routine applications, which is excellent pictures. Equipped with all standard, these trinocular microscopes with wide-angle oculars with a large field of view, double-sid…
The CORE OBN 132 is an excellent and stable laboratory microscope for all usual routine applications, which is excellent pictures. Equipped with all standard, these trinocular microscopes with wide-angle oculars with a large field of view, double-sid…
Kern Optics OBN 132 Transmission microscope Trinocular 1000 x Transmitted light
The CORE OBN 132 is an excellent and stable laboratory microscope for all usual routine applications, which is excellent pictures. Equipped with all standard, these trinocular microscopes with wide-angle oculars with a large field of view, double-sided dioptre adjustment and infinite corrected plana chromatic lenses. The professional Köhler illumination is easy to set. It contains an adjustable diaphragm and a centring and height-adjustable Abbe condenser with adjustable aperture panel. This will also in the light and the dark field excellent pictures visible. A revolver for up to X lenses and a large object table are included in the delivery. The following optional accessories are available: Different eyepieces, lenses, a complete Polarisations-Kit, a condenser with swivelling lens, various sets for Phase Contrast microscopy, as well as complete HBO and LED fluorescent mounting sets etc.. A key feature of these variables and at the same time robust microscope series is the stable and precisely adjustable mechanics. This is indicated by the functional and ergonomic design.
This text is machine translated.
Highlights & Details
- The transmitted light (infinity)
- Trinocular
- Halogen Köhler illumination
Facts
- 6V/20W electrical unit with base for obn 132, 147, 148 OBN OBN
- 6V/20W halogen bulb (Philips)
- Blue filter
- Condenser Abbe; N.A. 1.25; Zentrierbar
- Cross-table for transmitted light microscope
- Diaphragm for series OBN-1
- Lens Infinity Plan 100x/1.25 Oil, sprung
- Lens Infinity Plan 10x/0.25
- Lens Infinity Plan 20x/0.4
- Lens Infinity Plan 40x/0.66 sprung
- Lens Infinity Plan 4x/0.1
- Objective turret 5-fold for series OBN-1
- Eyepiece WF 10x/20 mm dia.
- Dust protection hood (600 x 600 mm)
- Tube trinocular boiling caldron; Infinity
- 100 W HBO illumination unit (B/G/UV/V) for HBO FL-unit, without power supply (optional)
- 100 W HBO illumination unit (B/G) for HBO FL-unit, without power supply (optional)
- 100 W HBO fluorescence unit (B/G/UV/U) Includes centring of lens (optional)
- 100 W HBO Fluorescence illuminator (B/G) Includes centring of lens (optional)
- 3 W LED fluorescent unit (B/G) Includes centring of lens (optional)
- 5-way Condensor focus knob with 10x/20x/40x / 100x including inf-PH-plan lenses (complete) (optional)
- C-Mount camera adapter 0.57 x; for Mikroskop-Cam (optional)
- C-Mount camera adapter 1.0x; for Mikroskop-Cam (optional)
- Dark field ring (4 x-40 x) for series OBF-1, OBL-1 (optional)
- Single slot with Inf PH-Plan Lens 100 x for Phase Contrast Unit of the series OBN-1 (optional)
- Single slot with Inf PH-plan lens 10 x for Phase Contrast Unit of the series OBN-1 (optional)
- Single slot with Inf PH-plan lens 20 x for Phase Contrast Unit of the series OBN-1 (optional)
- Single slot with Inf PH-plan lens 40 x for Phase Contrast Unit of the series OBN-1 (optional)
- Filter Amber (optional)
- Green filter (optional)
- Halogen bulb (optional)
- Condenser (unsubscribe from Swing-Out); N.A. Zentrierbar 0.9/0,035"X40', 13; (optional)
- Lens Infinity Plan 2.5x/0.07 (optional)
- Lens Infinity Plan 60 x/0.8 sprung (optional)
- Eyepiece HWF 10x / Ø 18 mm mit High-Eye-Point (optional)
- Eyepiece HWF 10x / Ø 20 mm mit High-Eye-Point (optional)
- Eyepiece WF 10x/18 mm diameter (optional)
- Eyepiece WF 10x/Ø 18 mm mit scale 0.1 mm (optional)
- Eyepiece WF 10x/Ø 20 mm mit scale 0.1 mm (optional)
- Eyepiece WF 16x/13 mm diameter (optional)
- PH-Lens Infinity Plan 100x/1.25 (optional)
- PH-Lens Infinity Plan 10x/0.25 (optional)
- PH-Lens Infinity Plan 20x/0.4 (optional)
- PH-Lens Infinity Plan 40x/0.66 (optional)
- Polariser analyzer and polarizer (optional)
- Tube Binocular Butterfly; Finity (optional)
- Tube Trinocular Butterfly; Finity (optional)
- Tube binocular boiling caldron; Infinity (optional)
- Tubus-Gro size 23.2 mm
Delivery
- 6V/20W electrical unit with base for obn 132, 147, 148 OBN OBN
- 6V/20W halogen bulb (Philips)
- Blue filter
- Condenser Abbe, N.A. 1.25
- Zentrierbar
- Cross-table for transmitted light microscope
- Diaphragm for series OBN-1
- Lens Infinity Plan 100x/1.25 Oil, sprung
- Lens Infinity Plan 10x/0.25
- Lens Infinity Plan 20x/0.4
- Lens Infinity Plan 40x/0.66 sprung
- Lens Infinity Plan 4x/0.1
- Objective turret 5-fold for series OBN-1
- Eyepiece WF 10x/20 mm dia.
- Dust protection hood (600 x 600 mm)
- Tube Trinocular Boiling Pot
- Infinity.
Comments
Customer reviews
Similar products
See and discover other items from category Microscopes