Kern Optics OKM 172 Metallurgical microscope Binocular 400 x Reflected light

  • Item no.: 1320785
  • Manufacturer no.: OKM 172
  • EAN: 4045761163188

The CORE OMC-1 is an excellent and stable metallurgical light microscope. It is suitable for all common routine applications and delivers its powerful 30-W halogen lighting excellent pictures. By default, these microscopes with infinite corrected pla…

  • Item no.: 1320785
  • Manufacturer no.: OKM 172
  • EAN: 4045761163188

The CORE OMC-1 is an excellent and stable metallurgical light microscope. It is suitable for all common routine applications and delivers its powerful 30-W halogen lighting excellent pictures. By default, these microscopes with infinite corrected pla…

  • Optical System: Infinity Plan
  • Eyepieces attached: no
Type Binocular
Type Upright
Optical magnification (min.) 50 x
Optical magnification (max.) 400 x
Lighting type Reflected light
Bulb rating 30 W
Operating voltage 100 - 240 V
Dim (L x W x H) 400 x 240 x 170 mm
Length 400 mm
Width 240 mm
Height 170 mm
Weight 8 kg
Product type Metallurgical microscope

Technical data

  • Optical System: Infinity Plan
  • Eyepieces attached: no
Type Binocular
Type Upright
Optical magnification (min.) 50 x
Optical magnification (max.) 400 x
Lighting type Reflected light
Bulb rating 30 W
Operating voltage 100 - 240 V
Dim (L x W x H) 400 x 240 x 170 mm
Length 400 mm
Width 240 mm

Frequently bought together

Similar products

See and discover other items from category Microscopes