Kern Optics ORA 1UB Refractometer Industry / Automotive
The following models are particularly suitable for the measurement and determination of AdBlue,glycol concentration (ethylene EG, propylene PG), battery fl uid (BF), urea, the freezing point offountain solution (CW) and the refractive index. Furtherm…
The following models are particularly suitable for the measurement and determination of AdBlue,glycol concentration (ethylene EG, propylene PG), battery fl uid (BF), urea, the freezing point offountain solution (CW) and the refractive index. Furtherm…
Refractometer Industry / Automotive
The following models are particularly suitable for the measurement and determination of AdBlue,
glycol concentration (ethylene EG, propylene PG), battery fl uid (BF), urea, the freezing point of
fountain solution (CW) and the refractive index. Furthermore these models are suitable for the
measurement of thermal exchange systems.
The main scope of applications is:
· Automotive industry: Car-workshops and producers
· Chemical industry
· Solar industry: Antifreeze monitoring
· Geothermal industry: Brine-concentration-measurement for ground heat
· Forestry / Lumbermen
Highlights & Details
- Urea 0-40%
Facts
- · The KERN ORA refractometers are universal, maintenance free analogue handheld refractometers.
- · The handy and robust design allows the easy, efficient and sustainable use in everyday life.
- · Manually calculated conversions and errors of the user are avoided by multiple selectable scales.
- · These scales are especailly developed, exactly calculated and checked. They are also characterized by their thin and clear lines.
- · The optical system and the prism cover are made of special material which allows a low-tolerance measuring.
- · All ORA models are equipped with an eyepiece for easy and smooth setting for many different diopter strengths.
- · The models marked with “ATC” have an automatic temperature compensation which enables accurate measurement at different ambient temperatures (10 °C to 30 °C).
Delivery
- Transport box
- Dropper
- Screwdriver
- Cleaning cloth
- Calibration solution.
Comments
Customer reviews
Similar products
See and discover other items from category Refractometers