Kern Optics OZB-A5127 Microscope base Compatible with (microscope brand) Kern

  • Item no.: 1320969
  • Manufacturer no.: OZB-A5127
  • EAN: 4045761169562

To give you maximum flexibility and highest comfort in the stereo microscopy to offer, here you can select your favorite stands. We offer various stands with and without integrated illumination unit. These stands are very robust, flexible and are cha…

  • Item no.: 1320969
  • Manufacturer no.: OZB-A5127
  • EAN: 4045761169562

To give you maximum flexibility and highest comfort in the stereo microscopy to offer, here you can select your favorite stands. We offer various stands with and without integrated illumination unit. These stands are very robust, flexible and are cha…

Dim (L x W x H) 385 x 370 x 330 mm
Height 330 mm
Length 385 mm
Width 370 mm
Compatible with Kern
Suitable for OSF 522 , OSF 523 , OSF 524 , OSF 525 , OSF 526 , OSF 527 , OZL 531 , OZL 536 , OZM 541 , OZM 542 , OZM 543 , OZM 544 , OZN 545 , OZN 547 , OZO 551 , OZO 552 , OZO 553 , OZO 554 , OZP 555 , OZP 556 , OZP 557 , OZP 558
Product type Microscope base

Technical data

Dim (L x W x H) 385 x 370 x 330 mm
Height 330 mm
Length 385 mm
Width 370 mm
Compatible with Kern
Suitable for OSF 522 , OSF 523 , OSF 524 , OSF 525 , OSF 526 , OSF 527 , OZL 531 , OZL 536 , OZM 541 , OZM 542 , OZM 543 , OZM 544 , OZN 545 , OZN 547 , OZO 551 , OZO 552 , OZO 553 , OZO 554 , OZP 555 , OZP 556 , OZP 557 , OZP 558
Product type Microscope base

Frequently bought together

Similar products

See and discover other items from category Microscope accessories