Kern Optics OZP 557 Stereo zoom microscope Trinocular 55 x

  • Item no.: 1321026
  • Manufacturer no.: OZP 557
  • EAN: 4045761169388

The CORE OZP-5-models are very robust and easy-to-use stereo microscopes on both sides with operable zoom function. Due to the nature, the column stand as well as the integrated, dimmable LED-to-light and the transmitted light these models are very f…

  • Item no.: 1321026
  • Manufacturer no.: OZP 557
  • EAN: 4045761169388

The CORE OZP-5-models are very robust and easy-to-use stereo microscopes on both sides with operable zoom function. Due to the nature, the column stand as well as the integrated, dimmable LED-to-light and the transmitted light these models are very f…

  • Optical System: Greenough
  • Eyepieces attached: no
Type Trinocular
Type Upright
Optical magnification (min.) 6 x
Optical magnification (max.) 55 x
Clearance (max.) 108 mm
Dim (L x W x H) 385 x 305 x 283 mm
Length 385 mm
Width 305 mm
Height 283 mm
Weight 5.1 kg
Product type Stereo zoom microscope

Technical data

  • Optical System: Greenough
  • Eyepieces attached: no
Type Trinocular
Type Upright
Optical magnification (min.) 6 x
Optical magnification (max.) 55 x
Clearance (max.) 108 mm
Dim (L x W x H) 385 x 305 x 283 mm
Length 385 mm
Width 305 mm
Height 283 mm
Weight 5.1 kg

Frequently bought together

Similar products

See and discover other items from category Microscopes