Kern PBS 620-3M Laboratory scales Weight range 620 g Readability 0.001 g mains-powered Silver
Justierautomatik at PBJ-only: internal temperature changes or time-controlled according to defined intervals - only PBS: Adjustment program CAL to adjust the accuracy, external test weights against more price-metal casing: robust and stable-dosing cu…
- Warranty: 24 months
- Manufacturer: Kern
Justierautomatik at PBJ-only: internal temperature changes or time-controlled according to defined intervals - only PBS: Adjustment program CAL to adjust the accuracy, external test weights against more price-metal casing: robust and stable-dosing cu…
- Warranty: 24 months
- Manufacturer: Kern
Technical data
Weight range | 620 g |
---|---|
Colour | Silver |
Power supply (details) | 220 V - 240 V/AC 50 Hz |
Dim | (L x W x H) 322 x 209 x 78 mm |
Weight | 3 kg |
Calibration (to standard) | DAkkS |
Can be calibrated to | DAkkS |
Height | 78 mm |
Length | 322 mm |
Width | 209 mm |
Calibrated to | Manufacturer's standards (no certificate) |
---|---|
Weighing plate | Stainless steel |
Features | Calibratable |
Power supply (LOV) | mains-powered |
Type | PBS 620-3M |
Top plate (length) | 105 mm |
Readability | 0.001 g |
Reproducibility | 0.001 g |
Top plate (width) | 108 mm |
Product type | Laboratory scales |
Documents & Downloads
- Manual 755947 Kern PBS 620-3M Laboratory scales Weight range 620 g Readability 0.001 g mains-powered Silver
PDF - Manual 755947 Kern PBS 620-3M Laboratory scales Weight range 620 g Readability 0.001 g mains-powered Silver
PDF - Manual 755947 Kern PBS 620-3M Laboratory scales Weight range 620 g Readability 0.001 g mains-powered Silver
PDF - Manual 755947 Kern PBS 620-3M Laboratory scales Weight range 620 g Readability 0.001 g mains-powered Silver
PDF - Manual 755947 Kern PBS 620-3M Laboratory scales Weight range 620 g Readability 0.001 g mains-powered Silver
PDF - Manual 755947 Kern PBS 620-3M Laboratory scales Weight range 620 g Readability 0.001 g mains-powered Silver
PDF - Manual 755947 Kern PBS 620-3M Laboratory scales Weight range 620 g Readability 0.001 g mains-powered Silver
PDF
- Manual 755947 Kern PBS 620-3M Laboratory scales Weight range 620 g Readability 0.001 g mains-powered Silver
PDF - Manual 755947 Kern PBS 620-3M Laboratory scales Weight range 620 g Readability 0.001 g mains-powered Silver
PDF - Manual 755947 Kern PBS 620-3M Laboratory scales Weight range 620 g Readability 0.001 g mains-powered Silver
PDF
Precision balance with type approval, class II 0,001 g : 620 g
Justierautomatik at PBJ-only: internal temperature changes or time-controlled according to defined intervals - only PBS: Adjustment program CAL to adjust the accuracy, external test weights against more price-metal casing: robust and stable-dosing cup: high stability mode and other filter settings can be selected car with tolerance range (programd): Enter a upper/lower limit. A visual signal supports the portioned, dosing and sorting-comfortable sum of individual measurements-comfortable recipe picking/document with combined tare/Print function. In addition, the mix ingredients of the recipe are numbered automatically and with number/weight value expressed-identification number: 4-digit, freely programmable, is expressed in the justierprotokoll automatic data output to the PC/printer after each standstill of the horizontal wind protection as a standard, for models with Readability d = 0.001 g, 180 x 193 x 87 mm single weighing room wxdxh: - fully automatic production of the load cell Cell top technology in one piece-stable temperature characteristics - Short Settling Time: 3 sec-high mechanical robustness - High Corner load safety
This text is machine translated.
Highlights & Details
- Multifunctional laboratory balance with single-cell weighing system and EC type approval [M]
Facts
- only PBJ: Automatic internal adjustment in the case of a change in temperature or time-controlled at defined intervals
- only PBS: Adjusting program CAL for quick setting of the balance accuracy, external test weights at an additional price
- Metal housing: robust and sturdy
- Dosage aid: High-stability mode and other filter settings can be selected
- Weighing with tolerance range (checkweighing): Input of an upper/lower limit value. A visual signal assists with portion division or grading
- Totalizing of individual weighing results
- Simple recipeweighing and documenting with a combined tare/print function. In addition, the mixing ingredients for the recipe are numbered automatically and printed out with their corresponding number and weight value
- Identification number: 4 numeric positions, printed on calibration protocol
- Automatic data output to the PC/printer every time the balance is steady
- Draft shield standard, on all models with readout d = 0,001 g, weighing space WxDxH 180x193x87 mm| Single-cell advanced technology:
- Fully automatic manufactured weighing cell from one piece of material
- Stable temperature behaviour
- Short stabilisation time: 3 sec
- Shock proof construction
- High corner load performance
- Warranty: 24 months
- Manufacturer: Kern
Comments
Note: for custody transfer use the calibration please order the same, a subsequent initial verification is not possible. For the calibration, we need the full address of the site.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Precision & Laboratory Scales