
Highlights & Details
Precision balance with type approval, class II 0,01 g : 6,2 kg
- Multifunctional laboratory balance with single-cell weighing system and EC type approval [M]
Technical specifications
- Weight range
6.2 kg
- Product type
Precision scales
- Readability
0.01 g
- Weighing plate dimensions
180 × 190 mm
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
220 V - 240 V/AC 50 Hz
- Dim
(L x W x H) 220 x 340 x 78 mm
- Weight
3.4 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
340 mm
- Height
78 mm
- Length
220 mm
- Reproducibility
0.01 g
- Type
PBS 6200-2M
- Features
Calibratable
Counting
- Top plate (width)
180 mm
- Top plate (length)
190 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755948 Kern PBS 6200-2M Precision scales Weight range 6.2 kg Readability 0.01 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 755948 Kern PBS 6200-2M Precision scales Weight range 6.2 kg Readability 0.01 g via PSU Silver
Description
This text is machine translated.
Features
- only PBJ: Automatic internal adjustment in the case of a change in temperature or time-controlled at defined intervals
- only PBS: Adjusting program CAL for quick setting of the balance accuracy, external test weights at an additional price
- Metal housing: robust and sturdy
- Dosage aid: High-stability mode and other filter settings can be selected
- Weighing with tolerance range (checkweighing): Input of an upper/lower limit value. A visual signal assists with portion division or grading
- Totalizing of individual weighing results
- Simple recipeweighing and documenting with a combined tare/print function. In addition, the mixing ingredients for the recipe are numbered automatically and printed out with their corresponding number and weight value
- Identification number: 4 numeric positions, printed on calibration protocol
- Automatic data output to the PC/printer every time the balance is steady
- Draft shield standard, on all models with readout d = 0,001 g, weighing space WxDxH 180x193x87 mm| Single-cell advanced technology:
- Fully automatic manufactured weighing cell from one piece of material
- Stable temperature behaviour
- Short stabilisation time: 3 sec
- Shock proof construction
- High corner load performance


