Kern PES 31000-1M Precision scales Weight range 31 kg Readability 0.1 g mains-powered Silver
- Only PEJ: Internal Justierautomatik-only PES: Adjustment program CAL to adjust the accuracy, external test weights against more price-metal casing: robust and stable car with tolerance range (programd): Input of 2 top and 2 lower limits on 4 arrow …
- Warranty: 24 months
- Manufacturer: Kern
- Only PEJ: Internal Justierautomatik-only PES: Adjustment program CAL to adjust the accuracy, external test weights against more price-metal casing: robust and stable car with tolerance range (programd): Input of 2 top and 2 lower limits on 4 arrow …
- Warranty: 24 months
- Manufacturer: Kern
Technical data
Weight range | 31 kg |
---|---|
Colour | Silver |
Power supply (details) | 220 V - 240 V/AC 50 Hz |
Dim | (L x W x H) 333 x 260 x 110 mm |
Weight | 8.9 kg |
Calibration (to standard) | DAkkS |
Can be calibrated to | DAkkS |
Height | 110 mm |
Length | 333 mm |
Width | 260 mm |
Calibratable | No |
---|---|
Calibrated to | Manufacturer's standards (no certificate) |
Weighing plate | Stainless steel |
Features | Calibratable |
Power supply (LOV) | mains-powered |
Type | PES 31000-1M |
Top plate (length) | 220 mm |
Readability | 0.1 g |
Reproducibility | 0.1 g |
Top plate (width) | 250 mm |
Product type | Precision scales |
Documents & Downloads
- Manual 755981 Kern PES 31000-1M Precision scales Weight range 31 kg Readability 0.1 g mains-powered Silver
PDF - Manual 755981 Kern PES 31000-1M Precision scales Weight range 31 kg Readability 0.1 g mains-powered Silver
PDF - Manual 755981 Kern PES 31000-1M Precision scales Weight range 31 kg Readability 0.1 g mains-powered Silver
PDF - Manual 755981 Kern PES 31000-1M Precision scales Weight range 31 kg Readability 0.1 g mains-powered Silver
PDF - Manual 755981 Kern PES 31000-1M Precision scales Weight range 31 kg Readability 0.1 g mains-powered Silver
PDF - Manual 755981 Kern PES 31000-1M Precision scales Weight range 31 kg Readability 0.1 g mains-powered Silver
PDF - Manual 755981 Kern PES 31000-1M Precision scales Weight range 31 kg Readability 0.1 g mains-powered Silver
PDF
Precision balance with type approval, class II 0,1 g : 31 kg
- Only PEJ: Internal Justierautomatik-only PES: Adjustment program CAL to adjust the accuracy, external test weights against more price-metal casing: robust and stable car with tolerance range (programd): Input of 2 top and 2 lower limits on 4 arrow keys. An acoustic signal supports the portioned, dosing or sort-wind protection standard for models with Readability d = 0.001 g. Weighing chamber wxdxh 170 x 150 x 100 mm. Removable cover with opening for pipetting
This text is machine translated.
Highlights & Details
- Robust laboratory and industrial precision balance
- with EC type approval [M]
Facts
- only PEJ: Automatic internal adjustment
- only PES: Adjusting program CAL for quick setting of the balance accuracy, external test weights at an additional price
- Metal housing: robust and sturdy
- Weighing with tolerance range (checkweighing): Input of 2 upper and 2 lower limit values through 4 arrow keys. An audible signal assists with the portion division or grading
- Draft shield standard on all models with readout d = 0,001 g. weighing space WxDxH 170x150x100 mm. Removable metal cover with pipette opening
- Warranty: 24 months
- Manufacturer: Kern
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Precision & Laboratory Scales