
Highlights & Details
Precision scale PCB 2000-1
- High-precision
- Piece Counting function
- Data transfer via RS232-interface
Technical specifications
- Weight range
2 kg
- Product type
Precision scales
- Weight resolution
0.1 g
- Readability
0.1 g
- Weighing plate dimensions
130 mm x 130 mm mm
- Load capacity
2.0 kg
- Power supply (LOV)
mains-powered
battery-powered
rechargeable
- Type
PCB 2000-1
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
230 V / AC or optional battery pack
- Dim
(L x W x H) 245 x 163 x 79 mm
- Weight
1.4 kg
- Weighing plate
Stainless steel
- Width
163 mm
- Height
79 mm
- Length
245 mm
- Reproducibility
0.1 g
- Type
PCB 2000-1
- Features
Counting
- Top plate (width)
130 mm
- Top plate (length)
130 mm
Documents & Downloads
Datasheet
Datasheet 123996 Kern PCB 2000-1 Precision scales Weight range 2 kg Readability 0.1 g mains-powered, battery-powered, rechargeable Silver
User & Safety Instructions
User & Safety Instructions 123996 Kern PCB 2000-1 Precision scales Weight range 2 kg Readability 0.1 g mains-powered, battery-powered, rechargeable Silver
User & Safety Instructions 123996 Kern PCB 2000-1 Precision scales Weight range 2 kg Readability 0.1 g mains-powered, battery-powered, rechargeable Silver
Description
Features
- Can be calibrated
- Piece Counting function
- Recipe function
- Percentage display
- Weight units convertible
- Animal weighing program
- Underfloor weighing function
- Data transfer to printer or computer
- Protection class: IP54.
Scope of delivery
- Underfloor weighing hook
- Mains adaptor
- User manual.












