Number
Highlights & Details
Precision balance 0,01 g : 3000 g
- Low-cost model based on a concept of easy use
Technical specifications
- Weight range
3 kg
- Factory colour
Silver
- Power supply (details)
220 V - 240 V/AC 50 Hz
- Dim
(L x W x H) 315 x 210 x 90 mm
- Weight
1.4 kg
- Height
90 mm
- Length
315 mm
- Width
210 mm
- Calibratable
No
Manufacturer's standards (no certificate)
- Display
Digital
- Weighing plate
Stainless steel
- Features
Calibratable
Counting
- Power supply (LOV)
via PSU
- Type
PFB 3000-2
- Top plate (Ø)
120 mm
- Readability
0.01 g
- Reproducibility
0.03 g
- Weighing plate dimensions
120 mm
- UKCA
yes
- Product type
Precision scales
Documents & Downloads
Datasheet
Datasheet 755996 Kern PFB 3000-2 Precision scales Weight range 3 kg Readability 0.01 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 755996 Kern PFB 3000-2 Precision scales Weight range 3 kg Readability 0.01 g via PSU Silver
Information
Information 755996 Kern PFB 3000-2 Precision scales Weight range 3 kg Readability 0.01 g via PSU Silver
Description
This text is machine translated.
Features
- Concept of easy use: All primary functions have their own key on the keypad
- Compact size, practical for small spaces
- Capacity display: A bar lights up to show how much of the weighing range is still available
- Level indicator and foot screws to level the balance precisely, fitted as standard, to give the most accurate weighing results
- Draft shield standard (for models with weighing plate sizes and ). Removable metal cover with pipette opening. weighing space WxDxH 158x143x64 mm