
Highlights & Details
Precision balance PCB 6000-0
- High-precision
- Piece Counting function
- Data transfer via RS232-interface
Technical specifications
- Series
PCB
- Weight range
6 kg
- Product type
Precision scales
- Weight resolution
1.0 g
- Readability
1 g
- Weighing plate dimensions
150 x 170 mm
- Load capacity
6.0 kg
- Power supply (LOV)
mains-powered
rechargeable
- Type
PCB 6000-0
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
230 V / AC or optional battery pack
- Dim
(L x W x H) 245 x 163 x 79 mm
- Weight
2 kg
- Weighing plate
Stainless steel
- Width
163 mm
- Height
79 mm
- Length
245 mm
- Reproducibility
1 g
- Type
PCB 6000-0
- Features
Counting
- Top plate (width)
150 mm
- Top plate (length)
170 mm
Documents & Downloads
Datasheet
Datasheet 123999 Kern PCB 6000-0 Precision scales Weight range 6 kg Readability 1 g mains-powered, rechargeable Silver
User & Safety Instructions
User & Safety Instructions 123999 Kern PCB 6000-0 Precision scales Weight range 6 kg Readability 1 g mains-powered, rechargeable Silver
Conformity certificate
Conformity certificate 123999 Kern PCB 6000-0 Precision scales Weight range 6 kg Readability 1 g mains-powered, rechargeable Silver
Description
Features
- Can be calibrated
- Piece Counting function
- Recipe function
- Percentage display
- Weight units convertible
- Animal weighing program
- Underfloor weighing function
- Data transfer to printer or computer
- Protection class: IP54.
Scope of delivery
- Underfloor weighing hook
- Mains adaptor
- User manual.












