
Number
Highlights & Details
Price computing scale with type approval 0,005 kg: 0,01 kg : 15 kg: 30 kg
- Retail scale with EC type approval [M] and memory for article prices
Technical specifications
- Weight range
30 kg
- Product type
Retail scales
- Readability
5 g
10 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 100.3 x 283 x 100.3 mm
- Weight
4.6 kg
- Weight resolution
0.005 kg
- Calibratable
Yes
- Weighing plate
Stainless steel
- Width
283 mm
- Height
100.3 mm
- Length
100.3 mm
- Reproducibility
0.005 kg
0.01 kg
- Type
RPB 30K5DM
- Features
Calibratable
Calibratable
- Top plate (width)
201 mm
- Top plate (length)
267 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 756094 Kern Retail scales RPB 30K5DM Weight range 30 kg Readability 5 g, 10 g via PSU
User & Safety Instructions
User & Safety Instructions 756094 Kern Retail scales RPB 30K5DM Weight range 30 kg Readability 5 g, 10 g via PSU
Information
Information 756094 Kern Retail scales RPB 30K5DM Weight range 30 kg Readability 5 g, 10 g via PSU
Description
This text is machine translated.
Features
- Elevated display backlit, revolving on column, height of stand approx. 530 mm, only -HM, must be ordered at purchase
- Second display on the rear of the balance, standard (only with models without the elevated display)
- Three displays for: weight (verifiable), unit price, total price
- Unit price can be switched from EUR/kg to EUR/100 g
- Memory (PLU) for 10 article prices
- Auto-clear-key: Unit price entry is automatically set to zero when scale is unloaded
- High mobility thanks to its rechargeable batteries (optional) and low weight|Application examples:
- retail shops
- market places
- farm shops
- pick your own fruit and vegetable sales|Note: In commercial trade, official verification duties exist








