Kern Table top scales Weight range 15 kg Readability 2 g mains-powered, rechargeable Silver

  • Item no.: 755719
  • Manufacturer no.: GAB 15K2DNM
  • EAN: 4045761111592

- Compact dimensions, advantageous in confined spaces - High Mobility: thanks to battery mode (optional)-wagon with tolerance range (programd): Enter a upper/lower limit. A visual signal supports the portioned, dosing and sorting-sum of unit applicat…

  • Warranty: 24 months
  • Manufacturer: Kern
  • Item no.: 755719
  • Manufacturer no.: GAB 15K2DNM
  • EAN: 4045761111592

- Compact dimensions, advantageous in confined spaces - High Mobility: thanks to battery mode (optional)-wagon with tolerance range (programd): Enter a upper/lower limit. A visual signal supports the portioned, dosing and sorting-sum of unit applicat…

  • Warranty: 24 months
  • Manufacturer: Kern
Weight range 15 kg
Colour Silver
Power supply (details) 220 V - 240 V/AC 50 Hz
Dim (L x W x H) 330 x 350 x 125 mm
Weight 3 kg
Calibration (to standard) DAkkS
Can be calibrated to DAkkS
Height 125 mm
Length 330 mm
Width 350 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Stainless steel
Power supply (LOV) mains-powered , rechargeable
Type GAB 15K2DNM
Top plate (length) 225 mm
Readability 2 g
Reproducibility 2 g , 5 g
Top plate (width) 294 mm
Product type Table top scales

Technical data

Weight range 15 kg
Colour Silver
Power supply (details) 220 V - 240 V/AC 50 Hz
Dim (L x W x H) 330 x 350 x 125 mm
Weight 3 kg
Calibration (to standard) DAkkS
Can be calibrated to DAkkS
Height 125 mm
Length 330 mm
Width 350 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Postal Scales