Kern Table top scales Weight range 15 kg Readability 5 g mains-powered, rechargeable Silver

  • Item no.: 755607
  • Manufacturer no.: FFN 15K5IPM
  • EAN: 4045761133280

- Suitable for the food industry - suitable for industrial use, this stainless steel-proof housing and easy to clean-Dragonfly and foot screw for precise levelling of the scale as a standard, this accurate weighing results - Recessed grip at the lowe…

  • Warranty: 24 months
  • Manufacturer: Kern
  • Item no.: 755607
  • Manufacturer no.: FFN 15K5IPM
  • EAN: 4045761133280

- Suitable for the food industry - suitable for industrial use, this stainless steel-proof housing and easy to clean-Dragonfly and foot screw for precise levelling of the scale as a standard, this accurate weighing results - Recessed grip at the lowe…

  • Warranty: 24 months
  • Manufacturer: Kern
Weight range 15 kg
Colour Silver
Power supply (details) 220 V - 240 V/AC 50 Hz
Weight 3.2 kg
Height 130 mm
Length 300 mm
Width 230 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Stainless steel
Features Calibratable , Calibratable
Power supply (LOV) mains-powered , rechargeable
Type FFN 15K5IPM
Top plate (length) 190 mm
Readability 5 g
Reproducibility 5 g
Top plate (width) 230 mm
Product type Table top scales

Technical data

Weight range 15 kg
Colour Silver
Power supply (details) 220 V - 240 V/AC 50 Hz
Weight 3.2 kg
Height 130 mm
Length 300 mm
Width 230 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Stainless steel
Features Calibratable , Calibratable

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Postal Scales