
Highlights & Details
Bench scale 0,1 g : 3000 g
- Bench scale with second display on the backside of the scale
Technical specifications
- Weight range
3 kg
- Product type
Table top scales
- Readability
0.1 g
- Power supply (LOV)
mains-powered
battery-powered
rechargeable
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
230 V/AC or 9 V battery
- Dim
(L x W x H) 345 x 270 x 106 mm
- Weight
3 kg
- Weighing plate
Stainless steel
- Width
270 mm
- Height
106 mm
- Length
345 mm
- Reproducibility
0.1 g
- Type
FCB 3K0.1
- Features
Calibratable
- Top plate (width)
252 mm
- Top plate (length)
228 mm
Documents & Downloads
Datasheet
Datasheet 755592 Kern FCB 3K0.1 Table top scales FCB 3K0.1 Weight range 3 kg Readability 0.1 g mains-powered, battery-powered, rechargeab
User & Safety Instructions
User & Safety Instructions 755592 Kern FCB 3K0.1 Table top scales FCB 3K0.1 Weight range 3 kg Readability 0.1 g mains-powered, battery-powered, rechargeab
Description
This text is machine translated.
Features
- Second display on the rear of the balance
- PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels




