Kern Table top scales Weight range 30 kg Readability 1 g battery-powered, via mains adapter Multicolour

  • Item no.: 1552113
  • Manufacturer no.: FCF 30K-3
  • EAN: 4045761184268

Kern FCF 30K-3

  • Warranty: 24 months
  • Manufacturer: Kern
  • Item no.: 1552113
  • Manufacturer no.: FCF 30K-3
  • EAN: 4045761184268

Kern FCF 30K-3

  • Warranty: 24 months
  • Manufacturer: Kern
Weight range 30 kg
Colour Multicolour
Power supply (details) 220 V - 240 V AC 50 Hz
Weight 2.610 kg
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Stainless steel
Features Calibratable
Power supply (LOV) battery-powered , via mains adapter
Type FCF 30K-3
Top plate (length) 228 mm
Readability 1 g
Reproducibility 1 g
Top plate (width) 253 mm
Calibration service 963-128
Product type Table top scales

Technical data

Weight range 30 kg
Colour Multicolour
Power supply (details) 220 V - 240 V AC 50 Hz
Weight 2.610 kg
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Stainless steel
Features Calibratable
Power supply (LOV) battery-powered , via mains adapter
Type FCF 30K-3
Top plate (length) 228 mm

Frequently bought together

Similar products

See and discover other items from category Postal Scales