Kern Table top scales Weight range 30 kg Readability 5 g mains-powered, rechargeable
- Suitable for the increased hygiene requirements in the food industry - IP65: protected against dust and water spray (only in battery mode) - second display on the back side of the balance-handle grip on the bottom for easy transport - innovative wa…
- Warranty: 24 months
- Manufacturer: Kern
- Suitable for the increased hygiene requirements in the food industry - IP65: protected against dust and water spray (only in battery mode) - second display on the back side of the balance-handle grip on the bottom for easy transport - innovative wa…
- Warranty: 24 months
- Manufacturer: Kern
Technical data
Weight range | 30 kg |
---|---|
Dim | (L x W x H) 400 x 300 x 195 mm |
Weight | 3.2 kg |
Calibration (to standard) | DAkkS |
Can be calibrated to | DAkkS |
Height | 195 mm |
Length | 400 mm |
Width | 300 mm |
Calibrated to | Manufacturer's standards (no certificate) |
Weighing plate | Stainless steel |
Features | Calibratable |
---|---|
Power supply (LOV) | mains-powered , rechargeable |
Type | WTB 30K-3N |
Top plate (length) | 200 mm |
Readability | 5 g |
Reproducibility | 5 g |
Top plate (width) | 260 mm |
Product type | Table top scales |
Documents & Downloads
- Manual 756221 Kern Table top scales Weight range 30 kg Readability 5 g mains-powered, rechargeable
PDF - Manual 756221 Kern Table top scales Weight range 30 kg Readability 5 g mains-powered, rechargeable
PDF - Manual 756221 Kern Table top scales Weight range 30 kg Readability 5 g mains-powered, rechargeable
PDF - Manual 756221 Kern Table top scales Weight range 30 kg Readability 5 g mains-powered, rechargeable
PDF - Manual 756221 Kern Table top scales Weight range 30 kg Readability 5 g mains-powered, rechargeable
PDF - Manual 756221 Kern Table top scales Weight range 30 kg Readability 5 g mains-powered, rechargeable
PDF - Manual 756221 Kern Table top scales Weight range 30 kg Readability 5 g mains-powered, rechargeable
PDF
- Manual 756221 Kern Table top scales Weight range 30 kg Readability 5 g mains-powered, rechargeable
PDF - Manual 756221 Kern Table top scales Weight range 30 kg Readability 5 g mains-powered, rechargeable
PDF - Manual 756221 Kern Table top scales Weight range 30 kg Readability 5 g mains-powered, rechargeable
PDF
Bench scale 0,005 kg : 30 kg
- Suitable for the increased hygiene requirements in the food industry - IP65: protected against dust and water spray (only in battery mode) - second display on the back side of the balance-handle grip on the bottom for easy transport - innovative wagon with tolerance range (programd): The color of the display changes depending on the weighing result (too easily/ok/too heavy) and supports the portioned, dosing and sorting-high mobility, thanks to battery (optional) and low self-weight - compact dimensions, advantageous in confined spaces
This text is machine translated.
Highlights & Details
- Ideal in the food industry
- protected by IP65
- easy to clean
Facts
- Suitable for the ever-increasing hygienic requirements in the food industry
- IP65: Protected against dust and water splashes (only when using rechargeable battery pack)
- Second display on the rear of the balance
- Carrying grips on the underside of the scale for easy transportation
- Innovative weighing with tolerance range (Checkweighing): The colour of the display changes depending on the weight (too light/ok/too heavy) and is aid to help with portion division, dosing and grading
- High mobility thanks to its rechargeable batteries (optional) and low weight
- Compact size, practical for small spaces|
- Warranty: 24 months
- Manufacturer: Kern
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Postal Scales