Kern Table top scales Weight range 6 kg Readability 0.5 g mains-powered, battery-powered, rechargeable Silver

  • Item no.: 755594
  • Manufacturer no.: FCB 6K0.5
  • EAN: 4045761103498

- Second display on the back side of the balance-PRE-TARE function for manual subtraction of the known weight of a container, useful for filling quantity checks

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Kern
  • Item no.: 755594
  • Manufacturer no.: FCB 6K0.5
  • EAN: 4045761103498

- Second display on the back side of the balance-PRE-TARE function for manual subtraction of the known weight of a container, useful for filling quantity checks

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Kern
Weight range 6 kg
Colour Silver
Power supply (details) 230 V/AC or 9 V battery
Weight 3 kg
Height 106 mm
Length 345 mm
Width 270 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Stainless steel
Features Calibratable
Power supply (LOV) mains-powered , battery-powered , rechargeable
Type FCB 6K0.5
Top plate (length) 228 mm
Readability 0.5 g
Reproducibility 0.5 g
Top plate (width) 252 mm
Product type Table top scales

Technical data

Weight range 6 kg
Colour Silver
Power supply (details) 230 V/AC or 9 V battery
Weight 3 kg
Height 106 mm
Length 345 mm
Width 270 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Stainless steel
Features Calibratable

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Postal Scales