Kern Table top scales Weight range 6 kg Readability 1 g, 2 g mains-powered, rechargeable Silver

  • Item no.: 755722
  • Manufacturer no.: GAB 6K1DNM
  • EAN: 4045761111615

- Compact dimensions, advantageous in confined spaces - High Mobility: thanks to battery mode (optional)-wagon with tolerance range (programd): Enter a upper/lower limit. A visual signal supports the portioned, dosing and sorting-sum of unit applicat…

  • Warranty: 24 months
  • Manufacturer: Kern
  • Item no.: 755722
  • Manufacturer no.: GAB 6K1DNM
  • EAN: 4045761111615

- Compact dimensions, advantageous in confined spaces - High Mobility: thanks to battery mode (optional)-wagon with tolerance range (programd): Enter a upper/lower limit. A visual signal supports the portioned, dosing and sorting-sum of unit applicat…

  • Warranty: 24 months
  • Manufacturer: Kern
Weight range 6 kg
Colour Silver
Power supply (details) 220 V - 240 V/AC 50 Hz
Weight 3 kg
Height 125 mm
Length 330 mm
Width 350 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Stainless steel
Power supply (LOV) mains-powered , rechargeable
Type GAB 6K1DNM
Top plate (length) 225 mm
Readability 1 g , 2 g
Reproducibility 1 g , 2 g
Top plate (width) 294 mm
Product type Table top scales

Technical data

Weight range 6 kg
Colour Silver
Power supply (details) 220 V - 240 V/AC 50 Hz
Weight 3 kg
Height 125 mm
Length 330 mm
Width 350 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Stainless steel
Power supply (LOV) mains-powered , rechargeable

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Postal Scales