Kern Table top scales Weight range 6 kg Readability 2 g mains-powered, battery-powered

  • Item no.: 124382
  • Manufacturer no.: FCE 6K2N
  • EAN: 4045761145924

The low-cost bench scale FCE 30K10 with high accuracy.

  • Warranty: 24 months
  • Manufacturer: Kern
  • Item no.: 124382
  • Manufacturer no.: FCE 6K2N
  • EAN: 4045761145924

The low-cost bench scale FCE 30K10 with high accuracy.

  • Warranty: 24 months
  • Manufacturer: Kern
Weight range 6 kg
Power supply (details) 230 V/AC
Weight 3 kg
T 345 mm
Height 106 mm
Length 345 mm
Width 270 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Plastic
Features Calibratable
Power supply (LOV) mains-powered , battery-powered
Type FCE 6K2N
Top plate (length) 228 mm
Readability 2 g
Reproducibility 2 g
Top plate (width) 252 mm
Weighing plate dimensions 252 x 228 mm
Product type Table top scales

Technical data

Weight range 6 kg
Power supply (details) 230 V/AC
Weight 3 kg
T 345 mm
Height 106 mm
Length 345 mm
Width 270 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Plastic
Features Calibratable

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Postal Scales