KETER 240570 Connect Tool box (empty) Grey

  • Item no.: 2140124
  • Manufacturer no.: 240570
  • EAN: 7290106937062

KETER 240570 Tool box (empty) 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: KETER
  • Item no.: 2140124
  • Manufacturer no.: 240570
  • EAN: 7290106937062

KETER 240570 Tool box (empty) 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: KETER
Colour Grey
Width 560 mm
Height 250 mm
Depth 320 mm
Dim (W x H x D) 560 x 250 x 320 mm
Product type Tool box (empty)

Technical data

Colour Grey
Width 560 mm
Height 250 mm
Depth 320 mm
Dim (W x H x D) 560 x 250 x 320 mm
Product type Tool box (empty)

Frequently bought together

Similar products

See and discover other items from category Tool Boxes