Technical data
Colour | Black |
---|---|
Width | 560 mm |
Height | 280 mm |
Depth | 310 mm |
Dim | (W x H x D) 560 x 280 x 310 mm |
Product type | Tool box (empty) |
Keter tool box with metal closure 22 inch 560x310x280 mm
Facts
- The high-quality metal fasteners ensure the necessary safety during transport · 2 integrated assortment boxes in the lid - ideal for small parts · Removable storage.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: KETER
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Boxes