Keysonic KSK-5230 IN (US) USB Keyboard English (US), QWERTY, Windows® Black Silicone cover, Water-proof (IPX7), Built-in
Compact for the industryThe ergonomic design of the Silicon encased keyboard with 87 keys, 12 function keys and multi finger touch-pad. Our Keysonic keyboard has an excellent, tactile feeling while writing, and is waterproof according to IP68 and can…
Compact for the industryThe ergonomic design of the Silicon encased keyboard with 87 keys, 12 function keys and multi finger touch-pad. Our Keysonic keyboard has an excellent, tactile feeling while writing, and is waterproof according to IP68 and can…
Keysonic KSK -5230 IN Waterproof silicon keyboard with touchpad
Compact for the industry
The ergonomic design of the Silicon encased keyboard with 87 keys, 12 function keys and multi finger touch-pad. Our Keysonic keyboard has an excellent, tactile feeling while writing, and is waterproof according to IP68 and can even be dipped into fluids.
More finger-touch operation
The built-in touchpad allows the use of the keysonic keyboard without external, additional mouse. This is both a cost, as well as a practical advantage because the touchpad can be both with and without rubber gloves properly operate.
Protection is not only top surface
The surface of the keysonic keyboard is equipped with a special surface sealing and, therefore, a good mechanical and chemical resistance, so that with standard disinfectants work can be done without the keys your label lose.
Effortlessly Connected
The KSK -5230 IN will have a classic USB 2.0 connection is connected to your PC and can, therefore, be as good as can be used anywhere where there is work with computers.
This text is machine translated.
Highlights & Details
- Compact industrial keyboard
- Antimikrobischer silicone protection
- Integrated and sealed touchpad
- Waterproof and dust-protected according to IP68
- Resistant button print to prevent fading
Delivery
- Keyboard
- User manual
System Requirements
- Compatibility: Windows ®
Comments
Customer reviews
Similar products
See and discover other items from category Keyboards