Keysonic KSK-8030 IN (DE) USB Keyboard German, QWERTZ, Windows® Black Splashproof
Waterproof silicone keypadThe ergonomic design of the Silicon encased keyboard with 105 keys. Our Keysonic keyboard has an excellent, tactile sensation of pressure and is waterproof according to IP68 and can even be dipped into fluids.SealedThe surfa…
Waterproof silicone keypadThe ergonomic design of the Silicon encased keyboard with 105 keys. Our Keysonic keyboard has an excellent, tactile sensation of pressure and is waterproof according to IP68 and can even be dipped into fluids.SealedThe surfa…
Keysonic KSK-8030 USB-industrial keyboard
Waterproof silicone keypad
The ergonomic design of the Silicon encased keyboard with 105 keys. Our Keysonic keyboard has an excellent, tactile sensation of pressure and is waterproof according to IP68 and can even be dipped into fluids.
Sealed
The surface of the KSK-8030 is equipped with a special surface sealing and, therefore, a good mechanical and chemical resistance, so that with standard disinfectants work can be done without the keys your label lose.
Abacterial
The KSK-8030 in antimikrobisch is and fung ista table and gives the growth of microbial fungi, mold, spores and fungus. Moreover, it is 100% waterproof and meets the NEMA 4X and IP68 specifications.
Effortlessly Connected
The KSK-8030 IN will have a classic USB 2.0 connection is connected to your PC and can, therefore, be as good as can be used anywhere where there is work with computers.
This text is machine translated.
Highlights & Details
- 100% waterproof
- Antimikrobischer silicone protection
- UV-resistant button label, no verb discounts
Delivery
- Keyboard
- User manual
System Requirements
- Compatibility:
Windows ®
Comments
Customer reviews
Similar products
See and discover other items from category Keyboards