In order to protect sensitive data, the Kingston IronKey™ D300 USBStick state-of-the-art security standard, which builds on functionality, which IronKey its excellent reputation. He is a FIPS 140-2 level 3 certified and offers 256-bit AES encryption in XTS mode on hardware basis. An important pillar for safety standards, company policies and best practices to protect against data loss (DLP). An important element in the fulfillment of industry standards and global rules and regulations, such as the DSGVO.
For additional security, the digitally signed firmware of the USB sticks, it immune to BadUSB. In addition, it also possesses a complex password protection with a minimum string from unauthorized access.
Encryption and decryption is done directly on the USB-Stick and leaves no traces in the host system. In addition, the USB stick after 10 invalid logon attempts is locked, in order to protect it against Brute Force attacks.
The robust, secure IronKey D300 has a zinc housing with tamper-proof epoxy sealing for mechanical protection. In this way, you can be sure that the USB stick also in dangerous situations and well equipped.
Customizable, user-friendly and waterproof up to a depth of 1.2 m, IEC 60529 IXP 8 compliant. Super Speed (USB 3.0) means that safety reasons no obstacle for high speed.
Serialized (S)-models
The IronKey D300 S offers in addition to industry-leading data security two more features.
Unique serial number are printed on the stick and barcode
Allows the network administrator to scan the code easy to read or, instead of the stick to its individual serial number to read.
Time-saving, both in the deployment as well as the return of the sticks as well as with all mechanical hardware checks of a company. If a stick is lost, the owner rapidly on the serial number can be determined.
Virtual Keyboard
The user can enter the password using the mouse, completely without mechanical keyboard. Thus, the risk of keyloggers, the the password entry monitor, reduced.
Protection in the use of encrypted sticks on other computers that each button on the keyboard can track, including passwords.
Encrypted - through the encryption, no one can, the password is not known, the access data stored on the USB stick.
Meets the most frequent IT specifications - IronKey D300 is FIPS 140-2 level 3 certified and TAA-compliant. You can be sure that he frequently demanded by companies and legislators it meets specifications
Easy management of thousands of drives - With IronKey EMS can be centrally monitor access and usage regulations and thousands of drives comfortably manage.
Unique Serial Number and scan-enabled barcode-time-saving reading or scanning the barcode, both in the deployment as well as the return of a stick as well as with all mechanical hardware checks.
This text is machine translated.