Kingston DataTraveler Micro 3.1 USB stick 128 GB Silver DTMC3/128GB USB 3.1

  • Item no.: 1695497
  • Manufacturer no.: DTMC3/128GB
  • EAN: 0740617242928

Small format and without cap and for practical carry.The DataTraveler ® Micro 3.1 is an ultra-small, cap-free, super-light flash memory with USB 3.1 Gen 1 (USB 3.0) speed (up to 100 MB/s read and 15 MB/s writing speed), and even in giant files such a…

  • Item no.: 1695497
  • Manufacturer no.: DTMC3/128GB
  • EAN: 0740617242928

Small format and without cap and for practical carry.The DataTraveler ® Micro 3.1 is an ultra-small, cap-free, super-light flash memory with USB 3.1 Gen 1 (USB 3.0) speed (up to 100 MB/s read and 15 MB/s writing speed), and even in giant files such a…

Memory capacity 128 GB
Interfaces USB 3.1
Writing 15 MBps
Reading 100 MBps
Features Nano , Steel casing
Colour Silver
Dim (W x H x D) 12 x 4.5 x 24 mm
Width 12 mm
Height 4.5 mm
Depth 24 mm
Product type USB stick

Technical data

Memory capacity 128 GB
Interfaces USB 3.1
Writing 15 MBps
Reading 100 MBps
Features Nano , Steel casing
Colour Silver
Dim (W x H x D) 12 x 4.5 x 24 mm
Width 12 mm
Height 4.5 mm
Depth 24 mm

Frequently bought together

Similar products

See and discover other items from category USB Sticks