Kingston DataTraveler Micro 3.1 USB stick 64 GB Silver DTMC3/64GB USB 3.1
Small format and without cap and for practical carry.The DataTraveler ® Micro 3.1 is an ultra-small, cap-free, super-light flash memory with USB 3.1 Gen 1 (USB 3.0) speed (up to 100 MB/s read and 15 MB/s writing speed), and even in giant files such a…
- Warranty: 24 months
- Manufacturer: Kingston
Small format and without cap and for practical carry.The DataTraveler ® Micro 3.1 is an ultra-small, cap-free, super-light flash memory with USB 3.1 Gen 1 (USB 3.0) speed (up to 100 MB/s read and 15 MB/s writing speed), and even in giant files such a…
- Warranty: 24 months
- Manufacturer: Kingston
Technical data
Memory capacity | 64 GB |
---|---|
Interfaces | USB 3.1 |
Writing | 15 MBps |
Reading | 100 MBps |
Features | Nano , Steel casing |
Colour | Silver |
Dim | (W x H x D) 12 x 4.5 x 24 mm |
Width | 12 mm |
Height | 4.5 mm |
Depth | 24 mm |
Product type | USB stick |
---|
KingstonUSB Stick DataTraveler Micro 16 GB USB 3.1
Small format and without cap and for practical carry.
The DataTraveler ® Micro 3.1 is an ultra-small, cap-free, super-light flash memory with USB 3.1 Gen 1 (USB 3.0) speed (up to 100 MB/s read and 15 MB/s writing speed), and even in giant files such as HD movies and not compressed audio files. In its elegant metal housing is a key ring is integrated. You can no cap to lose and he is so small that it can remain plugged in the Notebook even in the bag. Up to 128 GB storage capacity, enough space to this plug-and-Play Flash Memory Film and music catalogs to save.
Ultra-small format - the DataTraveler Micro 3.1 is a compact light-weight that you can easily be taken along everywhere. In addition, it is small enough to remain plugged in the Notebook, also in the notebook bag.
Metal housing with its metal housing, the DataTraveler Micro 3.1 each device. In addition, the stick capless, it may therefore no cap lost or broken.
USB 3.1 Gen 1 (USB 3.0) Speed - 100 MB/s reading speed means quick access to files. The DataTraveler Micro 3.1 is faster than USB 2.0 flash memory.
This text is machine translated.
Highlights & Details
- 64 GB storage capacity
- Ultra-small, cap-less design in metal casing
- USB 3.1 Gen 1 (USB 3.0) Speed
- This text is machine translated.
Delivery
- USB stick
System Requirements
- Windows ® 7 (SP1)
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS X v. 10.12.x+
- Linux v. 2.6.x+
- Chrome OS™.
- Warranty: 24 months
- Manufacturer: Kingston
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks