Kingston FURY Beast PC RAM kit DDR3 16 GB 2 x 8 GB Non-ECC 1600 MHz 240-pin DIMM CL10 KF316C10BK2/16
Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.
Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.
Kingston DDR3 PC Kit KF316C10BK2/16
Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.
Highlights & Details
- 16 GB (2x 8 GB) DDR3 RAM
- Clock rate 1600 MHz
- Voltage 1.5 V
Facts
- Operating temperature range 0 - 85 °C. · Width 133.3 mm · Depth 7.1 mm · Height 34 mm · Cooling: Heat sink · Module configuration: 512M x 8 · Row Cycle Time: 48,125 ns · Refresh Row Cycle Time: 260 ns · Row Active Time: 37.5 ns · supports Windows operating systems: Yes · Supported Linux operating systems: Yes
- This text is machine translated.
Delivery
- Kingston DDR3 PC Kit KF316C10BK2/16
Comments
Customer reviews
Similar products
See and discover other items from category DDR SDRAM