Kingston HyperX Savage USB stick 256 GB Black HXS3/256GB USB 3.1

  • Item no.: 1541302
  • Manufacturer no.: HXS3/256GB
  • EAN: 0740617246612

The HyperX ® Savage USB-stick impresses with amazingly fast data transfer of up to 350 MB/s. You save time and you can quickly access to files, edit and transfer without the performance to suffer. Storage capacities of up to 256 GB offer plenty of sp…

  • Item no.: 1541302
  • Manufacturer no.: HXS3/256GB
  • EAN: 0740617246612

The HyperX ® Savage USB-stick impresses with amazingly fast data transfer of up to 350 MB/s. You save time and you can quickly access to files, edit and transfer without the performance to suffer. Storage capacities of up to 256 GB offer plenty of sp…

Memory capacity 256 GB
Interfaces USB 3.1
Writing 250 MBps
Reading 350 MBps
Colour Black
Dim (W x H x D) 23.4 x 12 x 76 mm
Width 23.4 mm
Height 12 mm
Depth 76 mm
Product type USB stick

Technical data

Memory capacity 256 GB
Interfaces USB 3.1
Writing 250 MBps
Reading 350 MBps
Colour Black
Dim (W x H x D) 23.4 x 12 x 76 mm
Width 23.4 mm
Height 12 mm
Depth 76 mm
Product type USB stick

Frequently bought together

Similar products

See and discover other items from category USB Sticks