Kingston IronKey™ D300 Managed USB stick 8 GB Black IKD300M/8GB USB 3.0

  • Item no.: 1678523
  • Manufacturer no.: IKD300M/8GB
  • EAN: 0740617261479

The IronKey D300 is available as a managed model (IronKey EMS by data , required). The Managed model allows the central management of access to the USB memory and use over thousands of kilometers. Both cloud-based as well as via firrmeninterne server…

  • Item no.: 1678523
  • Manufacturer no.: IKD300M/8GB
  • EAN: 0740617261479

The IronKey D300 is available as a managed model (IronKey EMS by data , required). The Managed model allows the central management of access to the USB memory and use over thousands of kilometers. Both cloud-based as well as via firrmeninterne server…

Memory capacity 8 GB
Interfaces USB 3.0
Writing 22 MBps
Reading 165 MBps
Features Waterproof , Hardware encryption
Colour Black
Dim (W x H x D) 22 x 12 x 77 mm
Width 22 mm
Height 12 mm
Depth 77 mm
Product type USB stick

Technical data

Memory capacity 8 GB
Interfaces USB 3.0
Writing 22 MBps
Reading 165 MBps
Features Waterproof , Hardware encryption
Colour Black
Dim (W x H x D) 22 x 12 x 77 mm
Width 22 mm
Height 12 mm
Depth 77 mm

Frequently bought together

Similar products

See and discover other items from category USB Sticks