Kingston IronKey™ S1000 Enterprise USB stick 4 GB Silver IKS1000E/4GB USB 3.0

  • Item no.: 1678514
  • Manufacturer no.: IKS1000E/4GB
  • EAN: 0740617254969

King tone ® IronKey™ S 1000 also meets the most stringent safety standards, which makes it the ultimate secure USB memory makes. Security for 100% of the vert auli of data by the AES 256-bit encryption on hardware basis.In XTS mode, FIPS 140-2 level …

  • Item no.: 1678514
  • Manufacturer no.: IKS1000E/4GB
  • EAN: 0740617254969

King tone ® IronKey™ S 1000 also meets the most stringent safety standards, which makes it the ultimate secure USB memory makes. Security for 100% of the vert auli of data by the AES 256-bit encryption on hardware basis.In XTS mode, FIPS 140-2 level …

Memory capacity 4 GB
Interfaces USB 3.0
Writing 80 MBps
Reading 200 MBps
Colour Silver
Width 21 mm
Height 9 mm
Depth 82 mm
Product type USB stick

Technical data

Memory capacity 4 GB
Interfaces USB 3.0
Writing 80 MBps
Reading 200 MBps
Colour Silver
Width 21 mm
Height 9 mm
Depth 82 mm
Product type USB stick

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category USB Sticks