Technical data
Content | 1 pc(s) |
---|---|
Dim | (Ø x L) 4.5 mm x 30 m |
(Ø) | 4.5 mm |
Length | 30 m |
Klauke Polyester M5 Cable Rewind (30 m)
Facts
- Approx. 50 % less frictional resistance as nylon and perlon
- High pushing force for large distances with narrow bends.
Delivery
- Head with eye M5
- Spring guide head with eye M5 Ø 7 mm
- Pulling aid for pulling system Ø 3 - 6 mm.
- Warranty: 24 months
- Manufacturer: Klauke
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Drawcord Coils & Cable Draws