
Total (€ 31.92 / piece)
€ 31.92
plus VAT.
14-day return policy included
Highlights & Details
Hard-shell case tradesman per large
- Soft inner lining
- Durable Zipper
Technical specifications
- Dim
(W x H x D) 139.7 x 260.4 x 57.2 mm
- Product type
Tool bag (unequipped)
- Range of uses
Electrical contractor
Trades person
Engineer
- Factory colour
Black
Orange
- Height
260.4 mm
- Width
139.7 mm
- Depth
57.2 mm
- Weight
286 g
Documents & Downloads
Datasheet
Datasheet 1881880 Klein Tools 5189 5189 Electrical contractor, Trades person, Engineer Tool bag (unequipped) (W x H x D) 139.7 x 260.4 x 5
User & Safety Instructions
User & Safety Instructions 1881880 Klein Tools 5189 5189 Electrical contractor, Trades person, Engineer Tool bag (unequipped) (W x H x D) 139.7 x 260.4 x 5
Description
In the hard-shell case small tools Tradesman Pro hold your measuring devices, technical equipment and tools. The hard outer shell protects objects that are in a tool bag or a bag. The zipper keeps the bag completely sealed. It is therefore suitable for small parts.
This text is machine translated.
This text is machine translated.
Features
- Hard shell protection for tools, measuring devices, small parts and technical equipment
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox





