Klein Tools 69407 69407 Electrical contractors, Trades people, Engineers Tool bag (empty) (W x H x D) 152.4 x 260.4 x 5
The medium sized tradesman per bag is equipped with a practical handle for transport.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Klein Tools
The medium sized tradesman per bag is equipped with a practical handle for transport.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Klein Tools
Technical data
Range of use | Electrical contractors , Trades people , Engineers |
---|---|
Colour | Black , Orange |
Material | Polyester |
Width | 152.4 mm |
Height | 260.4 mm |
Depth | 57.2 mm |
Dim | (W x H x D) 152.4 x 260.4 x 57.2 mm |
Weight | 240 g |
Product type | Tool bag (empty) |
Tradesman Pro Carrying Case M
The medium sized tradesman per bag is equipped with a practical handle for transport.
This text is machine translated.
Highlights & Details
- Two-layer padding to protect sensitive instruments
- Robust PVC coated polyester
Facts
- An indoor and outdoor bag
- Warranty: 24 months
- Manufacturer: Klein Tools
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Bags