
KMP toner cartridge for HP
Highlights & Details
- 100% Compatible Toner cartridge for laser printers and multifunction devices
- High quality toner manufactured in Europe" for optimal print"
- Original print quality and clear savings potential
Technical specifications
- Product type
Toner
- Type
Compatible
- Manufacturer part #
1216,0006
- Short ID
H-T115
- Compatible with
HP
- Replaces original item
125A
CB543A
- Colour
Magenta
- Page yield
1400 Sides
- Page yield (colour)
1400 Sides
- Content
1 pc(s)
- Factory colour
Magenta
- Page yield
1400 Sides
- Supplies type
Toner cartridge
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 776914 KMP H-T115 Toner replaced HP 125A, CB543A Magenta 1400 Sides Compatible Toner cartridge
User & Safety Instructions
User & Safety Instructions 776914 KMP H-T115 Toner replaced HP 125A, CB543A Magenta 1400 Sides Compatible Toner cartridge
Warranty Terms
Warranty Terms 776914 KMP H-T115 Toner replaced HP 125A, CB543A Magenta 1400 Sides Compatible Toner cartridge











