Knipex 00 21 07 LE Universal Tool bag (empty) (W x H x D) 520 x 200 x 230 mm
Roll-up bag made of durable polyester fabric. For tools up to approx. 450 mm in length. With document compartment at the back. Handle and adjustable shoulder belt Lock strap made of leather.
- Warranty: 24 months
- Manufacturer: Knipex
Roll-up bag made of durable polyester fabric. For tools up to approx. 450 mm in length. With document compartment at the back. Handle and adjustable shoulder belt Lock strap made of leather.
- Warranty: 24 months
- Manufacturer: Knipex
Technical data
Range of use | Universal |
---|---|
Colour | Black |
Material | Polyester |
Width | 520 mm |
Height | 200 mm |
Depth | 230 mm |
Inside width | 490 mm |
Inside height | 140 mm |
Internal depth | 155 mm |
Dim | (W x H x D) 520 x 200 x 230 mm |
Weight | 1510 g |
---|---|
Product type | Tool bag (empty) |
Tool bag traditionally empty
Roll-up bag made of durable polyester fabric. For tools up to approx. 450 mm in length. With document compartment at the back. Handle and adjustable shoulder belt Lock strap made of leather.
- Warranty: 24 months
- Manufacturer: Knipex
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Bags