Knipex 00 21 30 Electrical contractors Tool box (+ tools) 23-piece
Equipped with 23 brand tools, VDE tested according to DIN EN/IEC 60900. Sturdy ABS-hard shell design with aluminum frame and circulating impact strip. Document pockets and pen holding straps. A removable tool board on both sides with elastic straps. …
- Warranty: 24 months
- Manufacturer: Knipex
Equipped with 23 brand tools, VDE tested according to DIN EN/IEC 60900. Sturdy ABS-hard shell design with aluminum frame and circulating impact strip. Document pockets and pen holding straps. A removable tool board on both sides with elastic straps. …
- Warranty: 24 months
- Manufacturer: Knipex
Technical data
Range of use | Electrical contractors |
---|---|
Material | Acrylonitrile butadiene styrene |
Colour | Silver |
Weight | 9500 g |
Material (details) | ABS |
Type | 00 21 30 |
Product type | Tool box (+ tools) |
Documents & Downloads
23pcs. Tool kit for E-Check KNIPEX 00 21 30
Equipped with 23 brand tools, VDE tested according to DIN EN/IEC 60900. Sturdy ABS-hard shell design with aluminum frame and circulating impact strip. Document pockets and pen holding straps. A removable tool board on both sides with elastic straps. A cover plate with elastic straps and tool protection cloth. Size bottom tray with variable partitions (e.g. for measuring and test equipment) Internal dimensions: 420 x 320 x 85 mm. Sturdy metal locks and 3-digit combination lock. Robust and ergonomic carrying handle Two side-mounted feet. Color: silver, aluminum finish.
This text is machine translated.
Facts
- Equipped with 23 branded tools, partly VDE tested in accordance to DIN EN/IEC 60900
- Heavy duty ABS-hard shell design with aluminium frames and surrounding protective strip. Document shelves and pen holding straps.Removable tool board on each side with elastic straps. Cover plate with elastic straps and tool guard flaps. Large sized bottom tray with variable partitions. (e.g. for measuring and testing equipment)
- Internal dimensions: 420 x 320 x 85 mm
- Heavy duty metal latches and 3 digit combination lock
- Sturdy, ergonomic handle. Double mounted stands. Colour: silver, aluminium finish.
Delivery
- VDE combination pliers KNIPEX 03 06 180
- VDE long nose pliers with cutter KNIPEX 26 16 200
- VDE long nose pliers angled with cutter KNIPEX 26 26 200
- VDE side cutter KNIPEX 70 06 125
- VDE side cutter KNIPEX 70 06 160
- Precision forceps insulated till 1000 V KNIPEX 92 27 62
- VDE cable stripping knife insulated till 1000 V KNIPEX 98 56
- Switchboard key KNIPEX 00 11 03
- Automatic wire stripper KNIPEX 12 40 200.
- Universal stripper 16 80 125 SB
- Pliers wrench KNIPEX 180 03/86 05
- KNIPEX Cobra® water-pump pliers KNIPEX 87 03 250
- 6 x WERA VDE slotted screwdriver: 2.5 x 80/3.5 x 100/4.0 x 100/5.5 x 125/6.5 x 150/8 x 175mm
- 4 x WERA VDE Phillips screwdriver PH 0 x 80/PH 1 x 80/PH 2 x 100/PZ 1 x 80/PZ 2 x 100mm
- WERA Voltage tester 3.0 x 70mm
- Case.
- Warranty: 24 months
- Manufacturer: Knipex
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases